You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
UHF Two-Way Radio Single Pack - Water, Dust & Shock Resistant -
SITE
- Manufacturer:
- MITEX MITEX
- Manufacturer Part No:
- SITE
- Order Code:
- IT45120
- Also Known As:
- GTIN UPC EAN: 5060217970126
- Technical Datasheet:
- SITE Datasheet
Product Overview
- Pack contents:
- Mitex Site UHF Radio x 1
- Li-on Battery Pack x 1
- AC Adaptor x 1
- Intelligent Charger Dock x 1
- Antenna x 1
- Wrist Strap x 1
- Belt Clip x 1
- Audio accessories retention cover x 1
- Protective leather case and strap x 1
- User Manual x 1
- Licence Application x 1
- Frequency Range (Preset): 449mHz
- Number of channels (Preset): 16 Channels
- Span of channels (Preset): 25kHz / 12.5kHz
- Step of channels (Preset): 5, 6.25kHz
- Working voltage: 7.2V DC +/- 20%
- Battery: Lithium Battery 1200mA
- Working temperature range: -20 to +60°C
- Frequency stability: +/- 2.5ppm (-30 to +60°C)
- Antenna Impedance: 50Ω
- Dimensions: (HxWxD) 116 x 54 x 31mm
- Weight: 250g (per radio including battery and antenna)
Product Information
Technical Documents (2)
Also Known As
2 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €111.6648 (€137.35) | ( ) |
3+ | €107.4996 (€132.22) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.