You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1-Gang Steel Surface Back Box with Knockouts, 40mm Depth -
2003ALM
- Manufacturer:
- MK MK
- Manufacturer Part No:
- 2003ALM
- Order Code:
- PL14713
- Also Known As:
- GTIN UPC EAN: 5017490020963
- Technical Datasheet:
- 2003ALM Datasheet
Product Range Selector (MK Logic Plus Metal Back Box)
See all from this product rangeProduct Overview
- 1-Gang surface box
- Fitted with an earth terminal
- Conforms to BS 5733: 2010
- 5x 20mm Knockouts
- Dimensions (WxH): 86x86mm
- Fixing centres: 60.3mm
Product Information
- :
- 1
- :
- -
- :
- Steel
- :
- Surface
- :
- 1x 1 Gang Plates - Metalclad
- :
- MK Logic Plus Metal Back Box
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €14.2443 (€17.52) | ( ) |
3+ | €13.7683 (€16.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.