You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Cooker Control Unit, 45A DP Main Switch + Socket with Neon -
K5011WHI
- Manufacturer:
- MK MK
- Manufacturer Part No:
- K5011WHI
- Order Code:
- PL14728
- Product Range
- Logic Plus
- Also Known As:
- GTIN UPC EAN: 5017490220660
- Technical Datasheet:
- K5011WHI Datasheet
Product Range Selector (Logic Plus)
See all from this product rangeProduct Overview
- 45A, DP main switch
- 13A Switch socket outlet
- Neon indicators on both switches
- Fitted with earth terminals
- Rotary operated shutter
- Conforms to BS 4177: 1992
- Steel back box (PL14751) also available
Product Information
- :
- White Moulded
- :
- Logic Plus
Technical Documents (1)
Also Known As
11 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €46.683 (€57.42) | ( ) |
3+ | €44.6121 (€54.87) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.