You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Logic Plus 32A DP Switch Unit with Neon, White -
K5105WHI
- Manufacturer:
- MK MK
- Manufacturer Part No:
- K5105WHI
- Order Code:
- PL00588
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5017490220448
- Technical Datasheet:
- K5105WHI Datasheet
Product Overview
- Supplied with 8x self-adhesive labels for appliance indentification
- Use with PL00624/PL00627 surface boxes or PL00095/PL00097 flush, steel back boxes (for 6/10mm² conductors, respectively)
- 10-Year guarantee
Product Information
- :
- DPST
- :
- 250V
- :
- -
- :
- 32A
- :
- 1
- :
- Plastic
- :
- -
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €22.815 (€28.06) | ( ) |
5+ | €22.3002 (€27.43) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.