You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
20A Dual Immersion Heater Switch with Neon -
K5207WHI
- Manufacturer:
- MK MK
- Manufacturer Part No:
- K5207WHI
- Order Code:
- PL14763
- Also Known As:
- GTIN UPC EAN: 5017490276940
- Technical Datasheet:
- K5207WHI Datasheet
Product Range Selector (Logic Plus)
See all from this product rangeProduct Overview
- 20A, DP, dual switch
- For controlling dual immersion heaters
- Marked ‘on’ and ‘off’ against the 1-way DP switch and ‘sink’ and ‘bath’ against the 2-way SP switch
- Neon indicator
- Flush mounting
- Only mounting boxes with an earth terminal should be used
- Conforms to BS EN 60669-1: 1999
- Fixing centres: 60.3mm
Product Information
- :
- White Moulded
- :
- Logic Plus
Technical Documents (1)
Also Known As
11 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €33.6375 (€41.37) | ( ) |
3+ | €33.1695 (€40.80) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.