You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
16A, 250V, Cable Mount CEE Socket, 2P+E, Blue, IP44 -
K9101BLU
- Manufacturer:
- MK MK
- Manufacturer Part No:
- K9101BLU
- Order Code:
- PL14487
- Product Range
- Commando
- Also Known As:
- GTIN UPC EAN: 5017490279958
- Technical Datasheet:
- K9101BLU Datasheet
Product Range Selector (Commando)
See all from this product rangeProduct Overview
- Connection seal - Prevent accidental disconnection or theft of equipment
- Tight & secure - Cable gland has an improved locking mechanism that will apply pressure to the cable
- Prolonged earth connection - Specifically designed so the earth terminal will be last to disconnect
- Suspension loop - Can be suspended above the floor, helping to keep the workspace in order
- Quick and easy to use
- Clear markings and terminal identification
- Clear instructions for cable strip length, tightening torque and opening
- IP44 rated connector, fitted with a cable entry gland
Product Information
- :
- 16A
- :
- 250V
- :
- Cable Mount
- :
- Socket
- :
- 2P+E
- :
- Blue
- :
- IP44
- :
- Commando
Technical Documents (2)
Also Known As
19 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €18.7425 (€23.05) | ( ) |
3+ | €18.326 (€22.54) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.