You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Light Switch, 2 Gang, 2 Way, 10AX, White - 

CMA012

CMA012 - Light Switch, 2 Gang, 2 Way, 10AX, White

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MODE MODE
Manufacturer Part No:
CMA012
Order Code:
PL17360
Product Range
Click - Mode Series
Also Known As:
GTIN UPC EAN: 5055112819878
Technical Datasheet:
CMA012   Datasheet
See all Technical Docs

Product Range Selector (Click - Mode Series)

See all from this product range

Product Overview

2-gang, 2-way plate switch.
  • White moulded finish with rounded profile
  • 250V, 10AX rated
  • Suitable for inductive loads
  • Min. back box depth: 16mm
  • Dimensions (WxHxD): 86x86x9.5mm

Product Information


:
White Moulded

:
Click - Mode Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5055112819878

12 In stock Need more?

???PF_PDP_RSP_SUP???

€2.6325 ( €3.24  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €2.6325 (€3.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ €2.457 (€3.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --