You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
0.4mm - 1.4mm Cutting Broach Set -
PBR2193
- Manufacturer:
- MODELCRAFT MODELCRAFT
- Manufacturer Part No:
- PBR2193
- Order Code:
- TL16606
- Product Range
- ModelCraft - Broach Sets
- Also Known As:
- GTIN UPC EAN: 5060030660457
Product Range Selector (ModelCraft - Broach Sets)
See all from this product rangeProduct Overview
- Gently enlarges & sizes holes from 0.4mm-1.4mm
- Used for cleaning & finishing holes
- Ideal for work on metals & plastics
Contents
0.4mm, 0.6mm, 0.8mm, 1mm, 1.2mm & 1.4mm Broaches
Product Information
- :
- 0.4mm, 0.6mm, 0.8mm, 1mm, 1.2mm & 1.4mm Broaches
- :
- ModelCraft - Broach Sets
Technical Documents (0)
Also Known As
30 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €23.2362 (€28.58) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.