You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Helping Hand & LED Magnifier Workstation -
PCL2400
- Manufacturer:
- MODELCRAFT MODELCRAFT
- Manufacturer Part No:
- PCL2400
- Order Code:
- SD02975
- Product Range
- -
- Technical Datasheet:
- PCL2400 Datasheet
Product Overview
- 2-in-1, 75mm diameter magnifier
- Ten LEDs that give a cool, bright light
- Main lens 3x magnification, insert lens 4.5x magnification
- Two crocodile clips with 360 rotation and lock nut adjustment
- Mini vice with 10mm jaw capacity
- Suitable for model making, soldering, precision engineering, and general precision applications
- Supplied with 3x AAA batteries
Product Information
- :
- Hand Held Magnifier
- :
- -
- :
- Close up Precision Work
- :
- 3x, 4.5x
- :
- Helping Hands
- :
- -
- :
- -
Technical Documents (1)
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €21.5747 (€26.54) | ( ) |
3+ | €20.3728 (€25.06) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.