You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
A2 Self-Healing Cutting Mat, 600mm x 450mm -
PKN6002
- Manufacturer:
- MODELCRAFT MODELCRAFT
- Manufacturer Part No:
- PKN6002
- Order Code:
- TL16888
- Also Known As:
- GTIN UPC EAN: 5060030665339
- Technical Datasheet:
- PKN6002 Datasheet
Product Range Selector (ModelCraft - Self-Healing Cutting Mats)
See all from this product rangeProduct Overview
- Preprinted guidelines on one side ensure accurate, measured cutting
- 3 Ply = 3mm thick
- Gridlines help with straight cuts
- Non-slip surface remains smooth for thousands of cuts
- Help to preserve the life of knife blades
Product Information
- :
- Cutting Mat
- :
- -
Technical Documents (1)
Also Known As
25 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 10/11/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €16.3362 (€20.09) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.