You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Ceramic Craft Knife -
PKN8100
- Manufacturer:
- MODELCRAFT MODELCRAFT
- Manufacturer Part No:
- PKN8100
- Order Code:
- TL24018
- Also Known As:
- GTIN UPC EAN: 5060252029636
Product Overview
- For use with card, paper, film, thin foam, acetate, balsa etc
- Increased safety, will not rust, is non sparking, non-conductive and lasts 10 times longer than tradition steel blades
- Includes lockable push button with 2 blade length options: 15mm & 20mm
- Designed with lanyard hole
- Ideal for modelling, art & Craft
Warnings
Product Information
- :
- Craft
- :
- -
- :
- -
- :
- -
Technical Documents (0)
Also Known As
12 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €4.0365 (€4.96) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.