You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Swann-Morton #10A Scalpel Blades, 5 Pack -
PKN9272
- Manufacturer:
- MODELCRAFT MODELCRAFT
- Manufacturer Part No:
- PKN9272
- Order Code:
- TL24023
- Also Known As:
- GTIN UPC EAN: 5060252027212
Product Range Selector (Modelcraft - Scalpel Blades)
See all from this product rangeProduct Overview
- Ultimate quality in high carbon steel blades
- 5 Surgical #10 scalpel blades
- Fits Handles 3
- High carbon steel blades
- Pack of 5 blades #10A
- For number 3 handle
Warnings
Product Information
- :
- Scalpel
- :
- Carbon Steel
- :
- 40mm
- :
- 40mm
- :
- 5
- :
- Modelcraft - Scalpel Blades
Technical Documents (0)
Also Known As
98 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
50 more will be available week commencing 19/07/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
50 more will be available week commencing 19/07/25
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 5
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €3.2606 (€4.01) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.