You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
6" (150mm) Flexi Steel Ruler -
PRU1006
New- Manufacturer:
- MODELCRAFT MODELCRAFT
- Manufacturer Part No:
- PRU1006
- Order Code:
- TL24088
- Also Known As:
- GTIN UPC EAN: 5060030660402
Product Range Selector (Modelcraft - Steel Rulers)
See all from this product rangeProduct Overview
- Conversion table on reverse
- Stainless steel 150mm / 6" flexi rule
- Easy to read
Product Information
- :
- 150mm
- :
- 1mm
- :
- Steel
- :
- Modelcraft - Steel Rulers
Technical Documents (0)
Also Known As
19 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/09/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €3.6772 (€4.52) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.