You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Staple Gun with 200x 8mm Staples -
PSG1468
New- Manufacturer:
- MODELCRAFT MODELCRAFT
- Manufacturer Part No:
- PSG1468
- Order Code:
- TL24102
- Also Known As:
- GTIN UPC EAN: 5056402214939
Product Overview
- Ideal for wood, plastic, fabrics & card
- Durable design for reliable use
- For 4mm, 6mm & 8mm staples
- Easy grip push handle
- Includes 200x 8mm staples
Product Information
- :
- -
- :
- All Purpose
- :
- 8mm
- :
- -
Technical Documents (0)
Also Known As
20 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €7.7337 (€9.51) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.