You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
15 Pin DA D Sub Connector Housing Plug, 172704 Series, Steel Body -
172704-0001
- Manufacturer:
- MOLEX / FCT MOLEX / FCT
- Manufacturer Part No:
- 172704-0001
- Order Code:
- CN25705
- Product Range
- 172704 Series
- Also Known As:
- FL15P7-K120, GTIN UPC EAN: 889056019026
- Technical Datasheet:
- 172704-0001 Datasheet
Product Range Selector (172704 Series)
See all from this product rangeProduct Overview
- Number of contacts 09, 15, 25 or 37
Product Information
- :
- 15Ways
- :
- D Sub
- :
- DA
- :
- 172704 Series
- :
- Plug
- :
- Steel Body
- :
- Molex 173112 Series 20-24AWG FCT Machined Crimp Pin Contacts
Technical Documents (1)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €1.9305 (€2.37) | ( ) |
50+ | €1.6965 (€2.09) | ( ) |
100+ | €1.4625 (€1.80) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.