You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2 Way D Sub Connector Housing Socket, 172704 Series, Steel Body -
172704-0042
New- Manufacturer:
- MOLEX / FCT MOLEX / FCT
- Manufacturer Part No:
- 172704-0042
- Order Code:
- CN25710
- Product Range
- 172704 Series
- Also Known As:
- F2W2SC-K121
- Technical Datasheet:
- 172704-0042 Datasheet
Product Range Selector (172704 Series)
See all from this product rangeProduct Overview
- 2 power positions
Product Information
- :
- 2Ways
- :
- D Sub
- :
- -
- :
- 172704 Series
- :
- Socket
- :
- Steel Body
- :
- Molex 172704 Series FCT Coaxial, High Power, High Voltage, or Pneumatic Contacts
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €2.3562 (€2.90) | ( ) |
50+ | €2.0706 (€2.55) | ( ) |
100+ | €1.7731 (€2.18) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.