You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Tin Plated Contacts Crimp Pin Contact, 14 AWG, MLX 42023 Series -
02-08-2004
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 02-08-2004
- Order Code:
- CN25553
- Product Range
- MLX 42023
- Also Known As:
- 42023-2A1L, GTIN UPC EAN: 800753618725
- Technical Datasheet:
- 02-08-2004 Datasheet
Product Range Selector (MLX 42023)
See all from this product rangeProduct Overview
Applications
Commercial Vehicle, Communications & Networking, Consumer Electronics, Industrial
Product Information
- :
- MLX 42023
- :
- Pin
- :
- Crimp
- :
- 14AWG
- :
- Tin Plated Contacts
- :
- Molex MLX 42021 & 42022 Series Plug & Receptacle Housing Connectors
- :
- 20AWG
- :
- Brass
Technical Documents (4)
Also Known As
Available for back order
Deliveries start from 11/08/25
Order now. Pay nothing until products are dispatched110 more will be available week commencing 11/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 100+
- 500+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €0.0585 (€0.07) | ( ) |
100+ | €0.0468 (€0.06) | ( ) |
500+ | €0.0351 (€0.04) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.