You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Crimp Socket, 18AWG, Tin Plated Contacts -
08-70-1030
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 08-70-1030
- Order Code:
- CN25586
- Product Range
- SPOX 5194
- Also Known As:
- GTIN UPC EAN: 800753745834
- Technical Datasheet:
- 08-70-1030 Datasheet
Product Range Selector (SPOX 5194)
See all from this product rangeProduct Overview
- 0.889µm Mating minimum plating
- 1.30 to 3.20mm Wire insulation diameter
Applications
Communications & Networking
Product Information
- :
- SPOX 5194
- :
- Socket
- :
- Crimp
- :
- 18AWG
- :
- Tin Plated Contacts
- :
- Molex 5195, 5196, 5197, 5198, 5199 Series Housing Connectors
- :
- 24AWG
- :
- Brass
Technical Documents (2)
Also Known As
288 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 100+
- 500+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €0.1053 (€0.13) | ( ) |
100+ | €0.0936 (€0.12) | ( ) |
500+ | €0.0819 (€0.10) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.