You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
KK 3.96mm Crimp Terminal Housing, Friction Ramp, 5 Way -
09-50-3051
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 09-50-3051
- Order Code:
- CN16159
- Product Range
- KK 396 2139
- Also Known As:
- 2139-5A, GTIN UPC EAN: 0800753614031
- Technical Datasheet:
- 09-50-3051 Datasheet
Product Range Selector (KK 396 2139)
See all from this product rangeProduct Overview
- Locking tangs on terminals
- Reflow matte tin plating
- Polarizing ribs on housings
- Friction lock headers, friction lock ramp housings
- Polarizing back walls
- RPC (Reflow Process Compatible) connector system
- High-temperature nylon housing
- Signal applications (KK 254 connector system)
- Power applications (KK 396 connector system)
Applications
Automotive, Communications & Networking, Consumer Electronics, Data , Computing, Industrial, Medical
Product Information
- :
- KK 396 2139
- :
- Receptacle
- :
- 5Ways
- :
- 3.96mm
- :
- 2478 Series Contacts
Technical Documents (1)
Also Known As
26 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 5+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
5+ | €0.2618 (€0.32) | ( ) |
25+ | €0.2023 (€0.25) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.