You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Crimp Contact Socket , Nano-Fit 105300, 20AWG, Tin Plated Contacts -
105300-2100
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 105300-2100
- Order Code:
- CN25616
- Product Range
- Nano-Fit 105300
- Also Known As:
- GTIN UPC EAN: 889056003285
- Technical Datasheet:
- 105300-2100 Datasheet
Product Range Selector (Nano-Fit 105300)
See all from this product rangeProduct Overview
- High conductivity copper with matte tin plating
- Crimp or compression style termination interface
- Wire insulation diameter is 1.60mm
- Wire size range from 22AWG to 20AWG
- Maximum current per contact is 6.5A
- Maximum voltage is 250V AC (RMS)/DC
Applications
Automotive, Consumer Electronics, Aerospace, Defence, Military, Industrial, Medical, Communications & Networking
Product Information
- :
- Nano-Fit 105300
- :
- Socket
- :
- Crimp
- :
- 20AWG
- :
- Tin Plated Contacts
- :
- Molex Nano-Fit 105307 & 105308 Series Receptacle Housings
- :
- 22AWG
- :
- Copper Alloy
Technical Documents (3)
Also Known As
110 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €0.1521 (€0.19) | ( ) |
50+ | €0.1287 (€0.16) | ( ) |
100+ | €0.1053 (€0.13) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.