You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Sensor Cable, BRAD Micro Change, M12 Plug to Free End, 4 Positions, 5m -
120006-0015
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 120006-0015
- Order Code:
- CN25642
- Product Range
- Micro-Change 120006 Series
- Also Known As:
- 804000E03M050Ā Ā Ā Ā Ā Ā Ā Ā Ā Ā Ā Ā Ā Ā Ā Ā
- Technical Datasheet:
- 120006-0015 Datasheet
Product Range Selector (Micro-Change 120006 Series)
See all from this product rangeProduct Overview
- Gold-plated over nickel copper alloy contacts
- Fluoro-elastomer O-ring
- Threaded coupling
- 4A Maximum current per contact
- 250VAC/DC Maximum voltage
- 0.34mm² Wire size
- IP67 Protection
Applications
Sensing & Instrumentation
Product Information
- :
- M12 Plug
- :
- Free End
- :
- 4 Positions
- :
- 5m
- :
- 16.4ft
- :
- Micro-Change 120006 Series
Technical Documents (2)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €10.1088 (€12.43) | ( ) |
50+ | €9.7695 (€12.02) | ( ) |
100+ | €9.4302 (€11.60) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.