You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4 Positions Sensor Connector, Nano-Change 120031 Series, M8,Socket , PCB Socket -
120031-0118
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 120031-0118
- Order Code:
- CN25644
- Product Range
- Nano-Change 120031 Series
- Also Known As:
- 1200310118
- Technical Datasheet:
- 120031-0118 Datasheet
Product Range Selector (Nano-Change 120031 Series)
See all from this product rangeProduct Information
- :
- Nano-Change 120031 Series
- :
- M8
- :
- Female
- :
- 4 Positions
- :
- PCB Socket
- :
- Straight Panel Mount
- :
- IP67, NEMA 6
- :
- -
- :
- Brass Body
- :
- Copper Alloy
- :
- Gold
- :
- 3A
- :
- 75VDC
Technical Documents (2)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €11.0682 (€13.61) | ( ) |
50+ | €9.0558 (€11.14) | ( ) |
100+ | €7.3827 (€9.08) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.