You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2 Way PicoBlade Socket to 2 Way PicoBlade Socket, 1.25 mm Pitch, 150mm -
15134-0202
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 15134-0202
- Order Code:
- CN25648
- Product Range
- PicoBlade OTS 15134 Series
- Also Known As:
- GTIN UPC EAN: 889056870757
- Technical Datasheet:
- 15134-0202 Datasheet
Product Range Selector (PicoBlade OTS 15134 Series)
See all from this product rangeProduct Overview
- Built using UL1061 discrete wires
- Less engineering time and resources required to use
- Built-in ISO and TS-16949 certified facilities and meets current market standards
- Maximum voltage rating of 125V and maximum current rating of 1A
- 20mohm contact resistance, 250VAC dielectric withstanding voltage, 10Mohm insulation resistance
- Operating temperature range from -40 to +85°C
- Mates with PicoBlade 53261, 53047, 53398, 53048 headers
- Polyester resin, phosphor bronze metal material with tin mating and termination
Applications
Commercial Vehicle, Consumer Electronics, Industrial, Medical
Product Information
- :
- PicoBlade Receptacle to PicoBlade Receptacle
- :
- 2Ways
- :
- 1.25mm
- :
- 1 Row
- :
- 150mm
- :
- 5.9"
- :
- PicoBlade OTS 15134 Series
- :
- 28AWG
- :
- Black
Technical Documents (4)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/09/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €2.494 (€3.07) | ( ) |
50+ | €2.2156 (€2.73) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.