You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
0.5mm Pitch Premo-Flex FFC Jumper, Type A, 30 Way, 0.152m Cable Length, Cable Thickness 0.12mm -
15166-0325
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 15166-0325
- Order Code:
- CN18209
- Product Range
- Premo-Flex 15166 Series
- Also Known As:
- GTIN UPC EAN: 884982848238
- Technical Datasheet:
- 15166-0325 Datasheet
Product Range Selector (Premo-Flex 15166 Series)
See all from this product rangeProduct Overview
- Contact area can be configured on the same or opposite sides of the flexible cable jumper
- Rated up to +105°C
- Simple assembly process
- Ultra-thin, ultra-flexible 0.12mm FFC jumper
- 0.30mm pitch etched polyimide jumpers in cable termination thickness of 0.12mm
Product Information
- :
- 30Core
- :
- 0.5mm
- :
- Same Sided Contacts
- :
- 6"
- :
- 152mm
- :
- White
- :
- Premo-Flex 15166 Series
Technical Documents (2)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €2.5704 (€3.16) | ( ) |
10+ | €2.2729 (€2.80) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.