You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Jumper Cable, FFC, 1mm, 50mm, 20 Way -
15167-0357
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 15167-0357
- Order Code:
- CN18218
- Product Range
- Premo-Flex 15167 Series
- Also Known As:
- GTIN UPC EAN: 0884982852402
- Technical Datasheet:
- 15167-0357 Datasheet
Product Range Selector (Premo-Flex 15167 Series)
See all from this product rangeProduct Overview
- Rugged and reliable
- Durable and extra flexible PCB-connection solution
- Flat flexible cable (FFC) jumper - Standard product
- Mirrors signal layout between PCBs
- Simple assembly process
- Achieves tight tolerances required for reliable connections
- Polyimide substrate insulation
- Withstands high-temperature insulation material
- Round flat cable design
- Delivers superior signal integrity and high resistance to vibration and bending
- Ideal for rugged applications with space limitations
Applications
Aerospace, Defence, Military, Automotive, Commercial, Consumer Electronics, Computers & Computer Peripherals, Industrial, Medical
Product Information
- :
- 20Core
- :
- 1mm
- :
- Same Sided Contacts
- :
- 2"
- :
- 51mm
- :
- White
- :
- Premo-Flex 15167 Series
Technical Documents (2)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 07/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €2.142 (€2.63) | ( ) |
10+ | €1.9635 (€2.42) | ( ) |
50+ | €1.8207 (€2.24) | ( ) |
100+ | €1.6422 (€2.02) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.