You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4 Way Connector Housing Socket, Glow Wire Capable, Mega-Fit 170001, 5.7mm -
170001-0104
New- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 170001-0104
- Order Code:
- CN25685
- Product Range
- Mega-Fit 170001
- Also Known As:
- GTIN UPC EAN: 887191246291
- Technical Datasheet:
- 170001-0104 Datasheet
Product Range Selector (Mega-Fit 170001)
See all from this product rangeProduct Overview
- Black colour
- Glow-wire compliant
- UL94V-2 Flammability rating
- 23A Current rating per contact
- -40 to 120°C Temperature range
Applications
Commercial Vehicle, Consumer Electronics, Industrial, Communications & Networking, Power Management, HVAC, Lighting, Automation & Process Control
Product Information
- :
- Mega-Fit 170001
- :
- Receptacle
- :
- 4Ways
- :
- 5.7mm
- :
- Molex Mega-Fit 172063, 76823 Series Socket Contacts
Technical Documents (6)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €0.7735 (€0.95) | ( ) |
50+ | €0.6783 (€0.83) | ( ) |
100+ | €0.5831 (€0.72) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.