You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MX150L 2 Circuit Female Sealed Receptacle for 10-12 AWG Wire -
19432-0013
New- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 19432-0013
- Order Code:
- CN25731
- Product Range
- MX150L 19432
- Also Known As:
- GTIN UPC EAN: 822350190909
- Technical Datasheet:
- 19432-0013 Datasheet
Product Range Selector (MX150L 19432)
See all from this product rangeProduct Overview
- Pre-assembled connector housings and TPA components shipped in one-piece units
- Integral, two-way mat seal on the plugs and receptacles
- Exceeds IP67 requirements and conforms to UL 1977
- Integral terminal position assurance (TPA)
- Sealed panel-mount plugs are equipped with blind-hole boss feature
- Audible and tactile clicks on insertion, extraction and mating
- Simple crimp, poke-and-plug application
- Two independent terminals for 8 AWG and 10 to 12 AWG wire
Applications
Commercial Vehicle, Consumer Electronics, Industrial
Product Information
- :
- MX150L 19432
- :
- Receptacle
- :
- 2Ways
- :
- Molex 19434 Series Socket Contacts
- :
- Polymer, Glass Filled Body
- :
- IP67
- :
- 600V
- :
- 30A
Technical Documents (4)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €8.2467 (€10.14) | ( ) |
50+ | €6.6878 (€8.23) | ( ) |
100+ | €5.117 (€6.29) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.