You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Squba Connector Housing Plug, 1.8mm Pitch, 4 Pin -
204223-0006
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 204223-0006
- Order Code:
- CN23538
- Product Range
- Squba 204223
- Also Known As:
- GTIN UPC EAN: 0191128320337
- Technical Datasheet:
- 204223-0006 Datasheet
Product Range Selector (Squba 204223)
See all from this product rangeProduct Overview
- 6 position, no seal plug
- Protected, low-profile positive latch
Product Information
- :
- Squba 204223
- :
- Plug
- :
- 6Ways
- :
- 1.8mm
- :
- Molex Squba Series 204226-1001 Pin Contact
Technical Documents (5)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 08/12/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €1.61 (€1.98) | ( ) |
| 10+ | €1.334 (€1.64) | ( ) |
| 100+ | €1.1845 (€1.46) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























