You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Squba Contact Crimp Pin, 16 AWG -
207776-0001
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 207776-0001
- Order Code:
- CN23552
- Product Range
- Squba 207776
- Technical Datasheet:
- 207776-0001 Datasheet
Product Range Selector (Squba 207776)
See all from this product rangeProduct Overview
- Suitable for 16AWG wire size
- Copper alloy with tin plated terminal
- Clean-body terminals avoids seal punctures
Product Information
- :
- Squba 207776
- :
- Tin Plated Contacts
- :
- Copper Alloy
- :
- Pin
- :
- Crimp
- :
- -
- :
- 16AWG
Technical Documents (5)
26 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 125+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €0.2106 (€0.26) | ( ) |
125+ | €0.1755 (€0.22) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.