You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Monopole Cellular 3G Low Profile Flexible Antenna, 3GHz to 6GHz, 5.4dBi, 50 Ohm -
207901-0100.
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 207901-0100.
- Order Code:
- RF01105
- Product Range
- 207901
- Also Known As:
- GTIN UPC EAN: 0191130043040
- Technical Datasheet:
- 207901-0100. Datasheet
Product Range Selector (207901)
See all from this product rangeProduct Overview
- Polarisation Linear
- Radiation Pattern Omnidirectional
- Adhesive mounting
- Frequency: 600MHz to 960MHz (Band 1), 1500MHz to 3000MHz (Band 2), 3000MHz to 6000MHz 9Band 3)
- Peak Gain: 2.6dBi @ 600MHz, 4.9dBi @ 1500MHz, 5.4dBi @ 3 GHz
- Cable length: 100.00mm
- Dimensions: 147x25x0.16mm
Product Information
- :
- Cellular / 3G
- :
- 3GHz
- :
- 6GHz
- :
- Adhesive
- :
- 5.4dBi
- :
- -
- :
- 2W
- :
- 50ohm
- :
- Linear
- :
- 207901
Technical Documents (1)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 20+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €5.2785 (€6.49) | ( ) |
10+ | €4.5655 (€5.62) | ( ) |
20+ | €4.1975 (€5.16) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.