You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Connector Housing, KK 254 2695, Socket, 14 Ways, 2.54mm -
22-01-2147
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 22-01-2147
- Order Code:
- CN25775
- Product Range
- KK 254 2695
- Also Known As:
- 2695-14R, GTIN UPC EAN: 800753690011
- Technical Datasheet:
- 22-01-2147 Datasheet
Product Range Selector (KK 254 2695)
See all from this product rangeProduct Overview
- 22, 24, 26, 28 and 30AWG applicable wire sizes
Applications
Automotive, Communications & Networking, Consumer Electronics, Medical, Lighting, Industrial
Product Information
- :
- KK 254 2695
- :
- Receptacle
- :
- 14Ways
- :
- 2.54mm
- :
- 2759, 6459, 41572, 4809, 8088 Crimp Terminals
Technical Documents (5)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 11/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €0.234 (€0.29) | ( ) |
50+ | €0.2106 (€0.26) | ( ) |
100+ | €0.1755 (€0.22) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.