You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

4-Way, 2.54mm Pitch Housing, KK 254 - 

22-01-3047

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
22-01-3047
Order Code:
CN21252
Product Range
Molex KK 254
Also Known As:
2695-04RP, GTIN UPC EAN: 0800753593848
Technical Datasheet:
22-01-3047   Datasheet
See all Technical Docs

Product Range Selector (Molex KK 254)

See all from this product range

22-01-3047 - You may also be interested in

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Ex. VAT (Inc. VAT)
Quantity

MOLEX

KK 254 Crimp Housing, Friction Ramp, 4 Way

• Pitch Spacing : 2.54mm • No. of Positions : 4Ways • For Use With : 2759, 6459, 41572, 4809, 8088 Crimp Terminals • Gender : Receptacle • Product Range : KK 254 2695

     
Restricted Item Add

Product Overview

  • Locking tangs on terminals
  • Reflow matte tin plating
  • Polarising ribs on housings
  • Friction lock headers; friction lock ramp housings
  • Polarising back walls
  • RPC (Reflow Process Compatible) Connector System
  • High-temperature nylon housing
  • Signal Applications (KK 254 Connector System)

Product Information


:
4Contacts

:
Molex KK 254

:
Cable Mount

:
Crimp

:
2.54mm

:
Receptacle

:
-

:
-

:
-

:
-

:
1Rows

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Also Known As

2695-04RP, GTIN UPC EAN: 0800753593848

No Longer Stocked

???PF_PDP_RSP_SUP???

€1.2992 ( €1.60  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 10
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €1.2992 (€1.60)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ €1.1948 (€1.47)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ €1.1252 (€1.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ €1.0092 (€1.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --