You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2.5mm Pin Header 4 Way Lock -
22-04-1041
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 22-04-1041
- Order Code:
- CN09572
- Product Range
- KK 5045
- Also Known As:
- 5045-04A, GTIN UPC EAN: 0800753591226
- Technical Datasheet:
- 22-04-1041 Datasheet
Product Range Selector (KK 5045)
See all from this product rangeProduct Overview
- Mini-Latch / KK 5045 series wire-to-board vertical header
- For use with 51191, 5051 series 2.50mm pitch housings
- Friction lock mechanism for a secure mating connection
- Partially shrouded PCB header
Applications
Automotive, Consumer Electronics, Industrial Automation
Product Information
- :
- Signal
- :
- 2.5mm
- :
- 1Rows
- :
- 4Contacts
- :
- Through Hole Straight
- :
- KK 5045
- :
- Partially Shrouded
- :
- Brass
- :
- Tin Plated Contacts
- :
- PCB Header
Technical Documents (2)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 250+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €0.4284 (€0.53) | ( ) |
10+ | €0.3451 (€0.42) | ( ) |
25+ | €0.3213 (€0.40) | ( ) |
250+ | €0.2975 (€0.37) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.