You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Header, Square Pin, 0.1", 2 Way -
22-05-7028
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 22-05-7028
- Order Code:
- CN16149
- Product Range
- KK 254 7395
- Also Known As:
- GTIN UPC EAN: 0800753739451
- Technical Datasheet:
- 22-05-7028 Datasheet
Product Range Selector (KK 254 7395)
See all from this product rangeProduct Overview
- Brass material with tin plating
- Flammability rating is 94V-0
- Current rating is 4A and voltage rating is 250V
- CSA LR19980 certified and UL E29179 listed
Applications
Power Management, Signal Processing
Product Information
- :
- Signal, Wire-to-Board
- :
- 2.54mm
- :
- 1Rows
- :
- 2Contacts
- :
- Through Hole Right Angle
- :
- KK 254 7395
- :
- Partially Shrouded
- :
- Tin Plated Contacts
- :
- Brass
- :
- PCB Header
Technical Documents (2)
Also Known As
80 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 10+
- 50+
- 100+
- 500+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
10+ | €0.5117 (€0.63) | ( ) |
50+ | €0.4403 (€0.54) | ( ) |
100+ | €0.3451 (€0.42) | ( ) |
500+ | €0.3094 (€0.38) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.