You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Automotive Connector Housing, MX150 33472, Socket, 12 Ways -
33472-1206
New- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 33472-1206
- Order Code:
- CN25836
- Product Range
- MX150 33472
- Also Known As:
- GTIN UPC EAN: 756054677483
- Technical Datasheet:
- 33472-1206 Datasheet
Product Range Selector (MX150 33472)
See all from this product rangeProduct Overview
- Pre-assembled TPA housing
- 1.50mm low insertion force terminal system
- Conforms to USCAR-20 (FCLT) / USCAR-2 Rev 4 / USCAR-21 (sealed version)
- Provides reduced package size (unsealed version)
- Sealed connectors have protective matte-seal cap (standard connectors)
- Unsealed connectors have an enlarged push surface with ergonomic design
Applications
Automotive, Commercial Vehicle
Product Information
- :
- MX150 33472
- :
- Receptacle
- :
- 12Ways
- :
- Molex MX150 33012 Series Socket Contacts
- :
- Nylon (Polyamide), Glass Filled Body
- :
- IP6K7, IP6K9K
- :
- 250V
- :
- 22A
Technical Documents (4)
Also Known As
49 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €1.666 (€2.05) | ( ) |
50+ | €1.4637 (€1.80) | ( ) |
100+ | €1.2614 (€1.55) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.