You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Automotive Connector Housing, MX150 33472, Socket, 8 Ways -
33472-4802
New- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 33472-4802
- Order Code:
- CN25841
- Product Range
- MX150 33472
- Technical Datasheet:
- 33472-4802 Datasheet
Product Range Selector (MX150 33472)
See all from this product rangeProduct Information
- :
- MX150 33472
- :
- Receptacle
- :
- 8Ways
- :
- Molex MX150 33012, 33001 Series Socket Contacts
- :
- Nylon (Polyamide), Glass Filled Body
- :
- IP6K7, IP6K9K
- :
- 250V
- :
- 22A
Technical Documents (3)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €1.904 (€2.34) | ( ) |
50+ | €1.6779 (€2.06) | ( ) |
100+ | €1.4399 (€1.77) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.