You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Automotive Connector Housing, Polarisation A, Black, Mini50 34791, Socket, 4 Ways -
34791-0040
New- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 34791-0040
- Order Code:
- CN25848
- Product Range
- Mini50 34791
- Also Known As:
- GTIN UPC EAN: 884982491434
- Technical Datasheet:
- 34791-0040 Datasheet
Product Range Selector (Mini50 34791)
See all from this product rangeProduct Overview
- Provides industry's only USCAR 050 approved interface
- High-performing sealed receptacle using matte-seal design
- Black colour
- -40 to 105°C Temperature range
Applications
Automotive, Sensing & Instrumentation, HVAC, Lighting, Power Management, Commercial
Product Information
- :
- Mini50 34791
- :
- Receptacle
- :
- 4Ways
- :
- Molex CTX50 560023 Series Contacts
- :
- PBT (Polybutylene Terephthalate) Body
- :
- -
- :
- 500VDC
- :
- 4A
Technical Documents (5)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €0.476 (€0.59) | ( ) |
50+ | €0.4165 (€0.51) | ( ) |
100+ | €0.357 (€0.44) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.