You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Terminal Block, 10 Way -
38720-7510
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 38720-7510
- Order Code:
- CN13946
- Product Range
- Beau 38720
- Also Known As:
- 72510-C-50, GTIN UPC EAN: 0800756177281
- Technical Datasheet:
- 38720-7510 Datasheet
Product Range Selector (Beau 38720)
See all from this product rangeProduct Overview
- 9.53mm pitch Beau PCB terminal strip without mounting ends
- Reduce assembly costs and improves interconnect performance
- Available with screw clamp washer
- Accepts bare or terminated wires with no special tools required for installation
- Dual-barrier shrouded
- Current rating is 25A
- Voltage rating is 300V
Applications
Consumer Electronics, Industrial, Industrial Automation
Product Information
- :
- 9.53mm
- :
- 1 Row
- :
- 10Ways
- :
- 22AWG
- :
- 12AWG
- :
- 25A
- :
- 300V
- :
- Beau 38720
Technical Documents (2)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €5.0076 (€6.16) | ( ) |
25+ | €4.446 (€5.47) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.