You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Plug, Mini-Fit, 2 Way, Crimp -
39-01-2021
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 39-01-2021
- Order Code:
- CN13842
- Product Range
- Mini-Fit Jr. 5559 Series
- Also Known As:
- 5559-02P, GTIN UPC EAN: 0800753584266
Product Range Selector (Mini-Fit Jr. 5559 Series)
See all from this product rangeProduct Overview
- Natural colour nylon resin
- 94V-2 flammability
- Features panel mount, polarized to mating part
- 0.16inch pitch- termination interface
- Operating temperature range from -40 to +105°C
- CSA LR19980, UL E29179 agency
Product Information
- :
- Mini-Fit Jr. 5559 Series
- :
- Plug
- :
- 2Ways
- :
- 4.2mm
- :
- Molex Mini-Fit Jr. 5558, 30490 & Mini-Fit Plus 46012 Series Pin Contacts
Technical Documents (1)
Also Known As
1,043 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €0.2737 (€0.34) | ( ) |
100+ | €0.2142 (€0.26) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.