You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Mini-Fit Jr. Receptacle Housing, 2 Row, UL 94V-0, 8 Way, -
39-01-2085
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 39-01-2085
- Order Code:
- CN13837
- Product Range
- Mini-Fit Jr. 5557 Series
- Also Known As:
- 5557-08R-210, GTIN UPC EAN: 0800753584358
- Technical Datasheet:
- 39-01-2085 Datasheet
Product Range Selector (Mini-Fit Jr. 5557 Series)
See all from this product rangeProduct Overview
- 4.20mm pitch
- Natural colour
- Operating temperature range from -40° to +105°C
Product Information
- :
- Mini-Fit Jr. 5557 Series
- :
- Receptacle
- :
- 8Ways
- :
- 4.2mm
- :
- Molex Mini-Fit Jr. 5556 & Mini-Fit Plus 45750 Series Socket Contacts
Technical Documents (2)
Also Known As
Available for back order
Deliveries start from 12/07/25
Order now. Pay nothing until products are dispatched10 more will be available week commencing 12/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €0.6188 (€0.76) | ( ) |
100+ | €0.5831 (€0.72) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.