You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Connector Housing, No Pull Tabs, UL 94V-2, Mini-Fit Jr. 5557, Socket, 4 Ways, 4.2mm -
39-01-3042
- Manufacturer:
 - MOLEX MOLEX
 - Manufacturer Part No:
 - 39-01-3042
 - Order Code:
 - CN25888
 - Product Range
 - Mini-Fit Jr. 5557
 - Also Known As:
 - 5557-04R1, GTIN UPC EAN: 800754203630
 - Technical Datasheet:
 - 39-01-3042 Datasheet
 
Product Range Selector (Mini-Fit Jr. 5557)
See all from this product rangeProduct Overview
- Natural colour
 - UL94V-2 flammability rating
 - Lock to mating part
 - Polarized to mating part
 - Maximum current per contact is 13A
 
Applications
Automotive, Commercial Vehicle, Communications & Networking, Consumer Electronics, Industrial, Medical, Communications & Networking
Product Information
- :
 - Mini-Fit Jr. 5557
 - :
 - Receptacle
 - :
 - 4Ways
 - :
 - 4.2mm
 - :
 - Molex Mini-Fit Jr. 5556 & Mini-Fit Plus HCS 45750 Series Socket Contacts
 
Technical Documents (6)
Also Known As
Available for back order
Deliveries start from 25/11/25
Order now. Pay nothing until products are dispatched20 more will be available week commencing 25/11/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
 - Each
 
- 1+
 - 50+
 
| Quantity | Price | Your Price (Inc. VAT) | 
|---|---|---|
| 1+ | €0.322 (€0.40) | ( ) | 
| 50+ | €0.2875 (€0.35) | ( ) | 
| Quantity | Price | Your Price (Inc. VAT) | 
|---|
Pricing is unavailable. Please contact customer services.


























