You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Mini-Fit Jr. Header, 2 Row, Right Angle, with Snap-in Plastic Peg PCB Lock, 6 Way -
39-30-1060
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 39-30-1060
- Order Code:
- CN13708
- Product Range
- Mini-Fit Jr 5569 Series
- Also Known As:
- 5569-06A2, GTIN UPC EAN: 800753579668
Product Range Selector (Mini-Fit Jr 5569 Series)
See all from this product rangeProduct Overview
- 13.0A maximum current per contact, 600VAC (RMS)/DC maximum voltage
- 94V-2 flammability, lock to mating part
- Brass metal material, tin plating mating material
- Tin plating termination material, natural colour nylon resin material
- Right angle orientation
- Through hole termination interface style, 1.78mm recommended PCB thickness
- 2.540µm plating min - termination
- Features polarized to PCB, PCB locator and PCB retention
- Operating temperature range from -40° to +105°C
Product Information
- :
- Power, Wire-to-Board
- :
- 4.2mm
- :
- 2Rows
- :
- 6Contacts
- :
- Through Hole Right Angle
- :
- Mini-Fit Jr 5569 Series
- :
- Shrouded
- :
- Brass
- :
- Tin Plated Contacts
- :
- PCB Header
Technical Documents (1)
Also Known As
33 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €0.6783 (€0.83) | ( ) |
10+ | €0.5355 (€0.66) | ( ) |
50+ | €0.476 (€0.59) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.