You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Socket FFC / FPC, ZIF, 1.25mm, 6 Way -
39-53-2064
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 39-53-2064
- Order Code:
- CN13982
- Product Range
- Easy-On 5597
- Also Known As:
- 5597-06APB7F, GTIN UPC EAN: 0822348170135
- Technical Datasheet:
- 39-53-2064 Datasheet
Product Range Selector (Easy-On 5597)
See all from this product rangeProduct Overview
- Movable terminals ensure more secure contact retention
- Actuators reinforcements for large circuit sizes
- Various cable tab and actuator locking styles
- Accepts standard or shielded FFC connectors
- Grounding terminals accommodate high-speed, high-frequency signal requirements
- Multiple polarizing keys
- Positive inertia lock
Applications
Automotive, Consumer Electronics, Data , Computing, Industrial, Medical
Product Information
- :
- 1.25mm
- :
- 6Contacts
- :
- Receptacle
- :
- Easy-On 5597
- :
- Through Hole
- :
- Top
- :
- 1 Row
- :
- Tin-Bismuth Plated Contacts
- :
- Phosphor Bronze
- :
- 0.3mm
Technical Documents (2)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 04/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €0.4797 (€0.59) | ( ) |
25+ | €0.4212 (€0.52) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.