You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Mini-Fit Jr. Plug Housing, 4.2mm Pitch, Single Row without Panel Mount Ears, 5 Way -
39014056
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 39014056
- Order Code:
- CN17714
- Product Range
- Mini-Fit Jr. 5559
- Also Known As:
- 39-01-4056, GTIN UPC EAN: 0800753760318
Product Range Selector (Mini-Fit Jr. 5559)
See all from this product rangeProduct Overview
- Positive locking housings
- Polarized mating geometry
- Scoop-proof housings
- Receptacles and plugs accept standard Mini-Fit and Mini-Fit Plus crimp terminals
Applications
Automotive, Commercial Vehicle, Consumer Electronics, Portable Devices, Industrial, Industrial Automation, Medical, Communications & Networking
Product Information
- :
- Mini-Fit Jr. 5559
- :
- Plug
- :
- 5Ways
- :
- 4.2mm
- :
- Molex Mini-Fit Jr. 5558, 30490 & Mini-Fit Plus 46012 Series Pin Contacts
Technical Documents (2)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 100+
- 250+
- 500+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €0.4284 (€0.53) | ( ) |
100+ | €0.3451 (€0.42) | ( ) |
250+ | €0.2856 (€0.35) | ( ) |
500+ | €0.2618 (€0.32) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.