You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
10mm Pitch Mini-Fit Sr. Receptacle Housing, Single Row, 6 Way -
42816-0612
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 42816-0612
- Order Code:
- CN17725
- Product Range
- Mini-Fit Sr. 42816
- Also Known As:
- GTIN UPC EAN: 0800753749801
- Technical Datasheet:
- 42816-0612 Datasheet
Product Range Selector (Mini-Fit Sr. 42816)
See all from this product rangeProduct Overview
- 50A maximum current
- Integrally moulded TPA on single row product (TPA is a separate piece, 43980, for dual row)
- Polarized housing design
- First-Mate Last-Break (FMLB) option
- Metal PCB retention clips
Applications
Commercial Vehicle, Communications & Networking, Consumer Electronics, Industrial, Medical
Product Information
- :
- Mini-Fit Sr. 42816
- :
- Receptacle
- :
- 6Ways
- :
- 10mm
- :
- 42815 Crimp Terminal
Technical Documents (4)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 100+
- 250+
- 500+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €1.4637 (€1.80) | ( ) |
100+ | €1.3923 (€1.71) | ( ) |
250+ | €1.2733 (€1.57) | ( ) |
500+ | €1.1543 (€1.42) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.