You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Contact, Micro-Fit 3.0, Micro-Fit 3.0 43030 Series, Socket, Crimp, 26 AWG, Tin Plated Contacts -
43030-0010
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 43030-0010
- Order Code:
- CN25934
- Product Range
- Micro-Fit 3.0 43030 Series
- Also Known As:
- GTIN UPC EAN: 800754369329
- Technical Datasheet:
- 43030-0010 Datasheet
Product Range Selector (Micro-Fit 3.0 43030 Series)
See all from this product rangeProduct Overview
- 8.5A maximum per contact current
- Phosphor bronze metal material
- Tin plating mating material and tin plating termination material
- 1.016µm plating min - mating
- Crimp or compression termination interface style
- 26, 28, 30 (AWG) wire size
- 1.27mm max wire insulation diameter
- 1.016µm plating min - termination
- Power, wire-to-board, wire-to-wire application
Product Information
- :
- Micro-Fit 3.0 43030 Series
- :
- Socket
- :
- Crimp
- :
- 26AWG
- :
- Tin Plated Contacts
- :
- Molex Micro-Fit 3.0 43025, 43645 & Micro-Fit BMI 44133, 46623 Series Receptacle Housing Connectors
- :
- 30AWG
- :
- Phosphor Bronze
Technical Documents (6)
Also Known As
125 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 100+
- 500+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €0.092 (€0.11) | ( ) |
100+ | €0.0805 (€0.10) | ( ) |
500+ | €0.069 (€0.08) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.