You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Plug, In Line, Free, 2 Way -
43640-0201
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 43640-0201
- Order Code:
- CN13696
- Product Range
- Micro-Fit 3.0 43640 Series
- Also Known As:
- GTIN UPC EAN: 0800754366120
- Technical Datasheet:
- 43640-0201 Datasheet
Product Range Selector (Micro-Fit 3.0 43640 Series)
See all from this product rangeProduct Overview
- CSA LR19980, UL E29179 approved
- 3mm pitch - mating interface
- Black nylon resin colour
- Polarized to mating part
- Operating temperature range from -40°C to +105°C
- Lock to mating part
Product Information
- :
- Micro-Fit 3.0 43640 Series
- :
- Plug
- :
- 2Ways
- :
- 3mm
- :
- Molex Micro-Fit 3.0 43031 Series Pin Contacts
Technical Documents (1)
Also Known As
145 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 10+
- 100+
- 250+
- 500+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
10+ | €0.3094 (€0.38) | ( ) |
100+ | €0.2499 (€0.31) | ( ) |
250+ | €0.2142 (€0.26) | ( ) |
500+ | €0.1904 (€0.23) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.