You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Mini-Fit Plus Crimp Terminal, 16 AWG, Bag, Tin (Sn) Plating -
46012-3142
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 46012-3142
- Order Code:
- CN26001
- Product Range
- Mini-Fit Plus 46012
- Also Known As:
- GTIN UPC EAN: 822350570466
- Technical Datasheet:
- 46012-3142 Datasheet
Product Range Selector (Mini-Fit Plus 46012)
See all from this product rangeProduct Overview
- Crimp terminals are produced from a proprietary, high-current alloy
- Terminals feature a patented, elongated dimple design
- Mini-Fit Plus terminals used in Mini-Fit Jr. header housings and Mini-Fit receptacles and plugs
- Crimp terminals are compatible with existing Molex crimp tooling
- Advanced crimp design
- Select series offer up to 75 mating cycles with tin plated terminals
Applications
Automotive, Commercial Vehicle, Consumer Electronics, Portable Devices, Industrial, Industrial Automation, Medical, Communications & Networking
Product Information
- :
- Mini-Fit Plus 46012
- :
- Pin
- :
- Crimp
- :
- 16AWG
- :
- Tin Plated Contacts
- :
- Molex Mini-Fit Jr. 5559, Mini-Fit TPA 30068 & Mini-Fit BMI 42475 Series Plug Housing Connectors
- :
- -
- :
- Copper Alloy
Technical Documents (2)
Also Known As
228 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 25/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €0.207 (€0.25) | ( ) |
50+ | €0.184 (€0.23) | ( ) |
100+ | €0.1495 (€0.18) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.