You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Contact, Mini-Fit® Plus HMC, Mini-Fit Plus 46018, Socket, Crimp, 18 AWG, Gold Plated Contacts -
46018-1541
New- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 46018-1541
- Order Code:
- CN26003
- Product Range
- Mini-Fit Plus 46018
- Also Known As:
- GTIN UPC EAN: 822350560474
- Technical Datasheet:
- 46018-1541 Datasheet
Product Range Selector (Mini-Fit Plus 46018)
See all from this product rangeProduct Overview
- Wire insulation diameter is 1.65 to 2.95mm
Applications
Automotive, Commercial Vehicle, Communications & Networking, Consumer Electronics, Industrial, Medical, Communications & Networking
Product Information
- :
- Mini-Fit Plus 46018
- :
- Socket
- :
- Crimp
- :
- 18AWG
- :
- Gold Plated Contacts
- :
- Molex Mini-Fit Jr. 5557, Mini-Fit TPA 30067 & Mini-Fit BMI 42474, 44516 Series Housing Connectors
- :
- 20AWG
- :
- Copper Alloy
Technical Documents (2)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €0.2975 (€0.37) | ( ) |
50+ | €0.2618 (€0.32) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.