You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Micro-Fit 3.0 Reduced Mating Force, Crimp Terminal, Female, 20-24 AWG -
46235-0001
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 46235-0001
- Order Code:
- CN26004
- Product Range
- Micro-Fit 3.0 RMFÂ 46235 Series
- Also Known As:
- GTIN UPC EAN: 800756683485
- Technical Datasheet:
- 46235-0001 Datasheet
Product Range Selector (Micro-Fit 3.0 RMFÂ 46235 Series)
See all from this product rangeProduct Overview
- Up to 50% reduction in mating force
- 5A current maximum per contact
- Durability of 40 (mating cycles max)
- Copper-Zinc-Tin metal with 0.38µm Selective Gold (Au) over Nickel (Ni) plating
- Crimp or compression termination interface style
- 1.85mm max wire insulation diameter
- Suitable for 20, 22, 24AWG wire size
Product Information
- :
- Micro-Fit 3.0 RMFÂ 46235 Series
- :
- Socket
- :
- Crimp
- :
- 20AWG
- :
- Gold Plated Contacts
- :
- Molex Micro-Fit 3.0 43025, 43645 & Micro-Fit BMI 44133 Series Receptacle Housing Connectors
- :
- 24AWG
- :
- Copper Alloy
Technical Documents (5)
Also Known As
97 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 100+
- 500+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €0.0936 (€0.12) | ( ) |
100+ | €0.0819 (€0.10) | ( ) |
500+ | €0.0702 (€0.09) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.